RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, XL

Image representative of range

Subtotal (1 unit)*

R 84,53

(exc. VAT)

R 97,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 561 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 84.53

*price indicative

RS stock no.:
726-376
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hi Vis Vest

Colour

Orange

Size

XL

Closure Type

Velcro

Gender

Unisex

Number of Reflective Bands

4

Material

100% Polyester Knitted

Resistance Features

Lightweight

Standards/Approvals

EN ISO 20471 Class 2

Series

RS PRO

Exempt

COO (Country of Origin):
CN

RS PRO XL Hi Vis Vest Orange


The RS PRO XL Hi Vis Vest in Orange is designed for enhanced visibility and safety in various working environments. Made from 100% polyester knitted material, this unisex vest is lightweight and comfortable, making it Ideal for prolonged use. Its Velcro closure ensures a secure fit, while the four reflective bands provide excellent visibility in low-light conditions.

Features and Benefits


100% Polyester Knitted: Offers durability and comfort for extended wear.
Velcro Closure: Ensures easy and secure fastening.
Four Reflective Bands: Enhances visibility in low-light environments.
Lightweight Design: Provides comfort without compromising on safety.
EN ISO 20471 Class 2: Meets international standards for high visibility clothing.

Applications


Construction sites
Roadside maintenance
Warehouse operations
Event management

Additional Information


Complies with EN ISO 20471 Class 2 standards for high visibility clothing.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy