Skytec Green Reusable Hi Vis Overalls, 90 to 146 cm, XL
- RS stock no.:
- 808-716
- Mfr. Part No.:
- SKC101230EJ
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 808-716
- Mfr. Part No.:
- SKC101230EJ
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Chest Size | 90 to 146 cm | |
| Product Type | Hi Vis Overalls | |
| Material Properties | Flame Hazards, Protection From Electrostatic, Heat | |
| Colour | Green | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | Cotton, Polyvinyl Chloride | |
| Inside Leg | 81cm | |
| Closure Type | Velcro | |
| Length | 550mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Chest Size 90 to 146 cm | ||
Product Type Hi Vis Overalls | ||
Material Properties Flame Hazards, Protection From Electrostatic, Heat | ||
Colour Green | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material Cotton, Polyvinyl Chloride | ||
Inside Leg 81cm | ||
Closure Type Velcro | ||
Length 550mm | ||
Knee Pad Pocket No | ||
Exempt
- COO (Country of Origin):
- GB
The Skytec Boilersuit with hood is designed to provide robust protection against heat, flame, and electrostatic hazards, ensuring comfort and safety for workers in challenging environments.
Offers protection against heat, flame, and electrostatic hazards
Features a double cuff system with internal elastication and Velcro fastening for added protection
Includes a thumb loop for enhanced security and protection
Designed with a double Storm facing covering the zip to safeguard the wearer
Related links
- Skytec Green Reusable Hi Vis Overalls XL
- Skytec Green Reusable Hi Vis Overalls S
- Skytec Green Reusable Hi Vis Overalls 4XL
- Skytec Green Reusable Hi Vis Overalls 3XL
- Skytec Green Reusable Hi Vis Overalls 2XL
- Skytec Green Reusable Hi Vis Overalls L
- Skytec Green Reusable Hi Vis Overalls M
- Skytec Orange Reusable Hi Vis Overalls XL
