Blaklader 4404 Black, Yellow Women's Hi Vis Jacket, XXXL
- RS stock no.:
- 806-241
- Mfr. Part No.:
- 440425139933 - XXXL
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 3 133,34
(exc. VAT)
R 3 603,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,133.34 |
*price indicative
- RS stock no.:
- 806-241
- Mfr. Part No.:
- 440425139933 - XXXL
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Hi Vis Jacket | |
| Size | XXXL | |
| Colour | Black, Yellow | |
| Gender | Women | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4404 | |
| Closure Type | Zipper | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Hi Vis Jacket | ||
Size XXXL | ||
Colour Black, Yellow | ||
Gender Women | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4404 | ||
Closure Type Zipper | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- MM
The Blaklader softshell jacket is designed for women, providing high visibility and comfort. Its lightweight fabric and thoughtful design make it an Ideal choice for workwear in various conditions.
Made from a softshell material that includes 92% polyester and 8% elastane for enhanced comfort.
Waterproof with a rating of 10000mm, ensuring protection from wet weather.
Features breathable fabric with 4000 g/m²/24H for optimal airflow during wear.
Includes a double zip front closure for ease of access and added functionality.
