Blaklader 4404 Black, Yellow Women's Hi Vis Jacket, XL
- RS stock no.:
- 806-239
- Mfr. Part No.:
- 440425139933 - XL
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 3 133,34
(exc. VAT)
R 3 603,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,133.34 |
*price indicative
- RS stock no.:
- 806-239
- Mfr. Part No.:
- 440425139933 - XL
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Black, Yellow | |
| Gender | Women | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4404 | |
| Closure Type | Zipper | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size XL | ||
Product Type Hi Vis Jacket | ||
Colour Black, Yellow | ||
Gender Women | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4404 | ||
Closure Type Zipper | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- MM
The Blaklader softshell jacket for women offers a blend of visibility and comfort, making it Ideal for outdoor work environments. Its lightweight, feminine cut ensures ease of movement while maintaining durability and protection from the elements.
Made with a softshell fabric that combines 92% polyester and 8% elastane for superior elasticity.
Waterproof with a rating of 10,000mm and breathable at 4,000 g/m²/24H.
Equipped with a removable hood and a high collar for added weather protection.
