Blaklader 4404 Navy Blue, Yellow Women's Hi Vis Jacket, S
- RS stock no.:
- 806-093
- Mfr. Part No.:
- 440425138933 - S
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 3 133,34
(exc. VAT)
R 3 603,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,133.34 |
*price indicative
- RS stock no.:
- 806-093
- Mfr. Part No.:
- 440425138933 - S
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Navy Blue, Yellow | |
| Gender | Women | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4404 | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Closure Type | Zipper | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Navy Blue, Yellow | ||
Gender Women | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4404 | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Closure Type Zipper | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- MM
The Blaklader softshell jacket combines high visibility with ergonomic design, ensuring comfort and functionality in various work environments. Crafted for durability, this lightweight garment is Ideal for outdoor conditions while maintaining a modern feminine fit.
Made from 92% polyester and 8% elastane for stretch and comfort.
Breathable, windproof, and waterproof with a resistance of 10000mm.
Equipped with a double zip front closure and a removable hood.
Reflective strips enhance visibility in low-light conditions.
Includes a zipped chest pocket with an integrated D-ring.
