Blaklader 4404 Navy Blue, Yellow Women's Hi Vis Jacket, XS
- RS stock no.:
- 806-092
- Mfr. Part No.:
- 440425138933 - XS
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 3 133,34
(exc. VAT)
R 3 603,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,133.34 |
*price indicative
- RS stock no.:
- 806-092
- Mfr. Part No.:
- 440425138933 - XS
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | XS | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy Blue, Yellow | |
| Gender | Women | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4404 | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Closure Type | Zipper | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size XS | ||
Product Type Hi Vis Jacket | ||
Colour Navy Blue, Yellow | ||
Gender Women | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4404 | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Closure Type Zipper | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- MM
The Blaklader softshell jacket is a high-visibility garment designed for comfort and functionality. With its lightweight, feminine cut, it offers exceptional softness and flexibility, making it an Ideal choice for outdoor work environments.
Lightweight, breathable fabric ensures comfort during extended wear.
Waterproof rating of 10,000mm keeps you dry in adverse weather conditions.
Windproof design enhances protection against challenging weather.
Reflective details and stripes contribute to improved visibility in low light.
Features a removable hood and adjustable cuffs for a personalised fit.
