Blaklader 4407 Black, Yellow Men's Hi Vis Jacket, L
- RS stock no.:
- 805-666
- Mfr. Part No.:
- 440715129933 - L
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 4 079,73
(exc. VAT)
R 4 691,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,079.73 |
*price indicative
- RS stock no.:
- 805-666
- Mfr. Part No.:
- 440715129933 - L
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Black, Yellow | |
| Gender | Men | |
| Hooded | No | |
| Outer Material | Acrylic, Cotton, Polyamide | |
| Series | 4407 | |
| Closure Type | Flap, Zipper | |
| Resistance Features | Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Black, Yellow | ||
Gender Men | ||
Hooded No | ||
Outer Material Acrylic, Cotton, Polyamide | ||
Series 4407 | ||
Closure Type Flap, Zipper | ||
Resistance Features Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader industrial jacket is a Durable and comfortable piece designed for multifunctional use. Its robust construction provides protection against hazardous elements while ensuring ease of movement and versatility across various working environments.
Made from a blend of modacrylic and cotton for enhanced durability.
Water-resistant, anti-soil, and oil-repellent properties for easy maintenance.
Features multiple pockets, including a chest pocket with zip and D-ring.
Adjustable cuffs and back hem for a personalised fit.
Equipped with reflective details for increased visibility in low-light conditions.
Tested for industrial laundering, ensuring long-lasting wear.
