SINGER SAFETY VUELTA Black, Yellow Unisex Hi Vis Bomber Jacket, 2XL

Image representative of range

Subtotal (1 unit)*

R 1 556,55

(exc. VAT)

R 1 790,03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,556.55

*price indicative

RS stock no.:
784-701
Mfr. Part No.:
VUELTA05
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Hi Vis Bomber Jacket

Size

2XL

Colour

Black, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Polar Fleece Polyester

Outer Material

100% Polyester

Series

VUELTA

Resistance Features

Water Penetration

Closure Type

Zip Fastening

Standards/Approvals

EN ISO 20471

Exempt

COO (Country of Origin):
MM
The SINGER SAFETY Bomber Jacket is designed for optimum protection in various work environments. Its robust and versatile design ensures safety and comfort, making it Ideal for public works and maintenance tasks.

Constructed from 100% rip stop polyester coated with PU for durability

Includes retro-reflective tapes for enhanced visibility in low light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy