SINGER SAFETY VUELTA Black, Yellow Unisex Hi Vis Bomber Jacket, S
- RS stock no.:
- 784-118
- Mfr. Part No.:
- VUELTA01
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
R 1 511,55
(exc. VAT)
R 1 738,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,511.55 |
*price indicative
- RS stock no.:
- 784-118
- Mfr. Part No.:
- VUELTA01
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Hi Vis Bomber Jacket | |
| Size | S | |
| Colour | Black, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polar Fleece Polyester | |
| Outer Material | Polyester | |
| Series | VUELTA | |
| Closure Type | Zip Fastening | |
| Resistance Features | Water Penetration | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Hi Vis Bomber Jacket | ||
Size S | ||
Colour Black, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polar Fleece Polyester | ||
Outer Material Polyester | ||
Series VUELTA | ||
Closure Type Zip Fastening | ||
Resistance Features Water Penetration | ||
Standards/Approvals EN ISO 20471 | ||
Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY Bomber Jacket is designed for optimum protection in various work environments. Its robust and versatile design ensures safety and comfort, making it Ideal for public works and maintenance tasks.
Constructed from 100% rip stop polyester coated with PU for durability
Includes retro-reflective tapes for enhanced visibility in low light
