RS PRO Yellow Unisex Hi Vis Jacket, S
- RS stock no.:
- 726-335
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 787,26
(exc. VAT)
R 905,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 787.26 |
*price indicative
- RS stock no.:
- 726-335
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | S | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | RS PRO | |
| Resistance Features | Full Length Studded Stormflap, Waterproof Taped Seams | |
| Closure Type | 2-Way Zip | |
| Standards/Approvals | EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size S | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series RS PRO | ||
Resistance Features Full Length Studded Stormflap, Waterproof Taped Seams | ||
Closure Type 2-Way Zip | ||
Standards/Approvals EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | ||
Exempt
- COO (Country of Origin):
- CN
RS PRO Hi Vis Jacket, Yellow, Unisex, Size S
The RS PRO Hi Vis Jacket is designed to provide maximum visibility and protection in challenging weather conditions. Made with a Durable polyester outer material and a polyurethane coating, this jacket is Ideal for outdoor work environments where safety and comfort are paramount.
Features and Benefits
2-Way Zip: Allows for easy access and ventilation.
Hooded Design: Provides additional protection against rain and wind.
Full Length Studded Stormflap: Ensures extra protection from the elements.
Waterproof Taped Seams: Prevents water ingress, keeping you dry.
100% Polyester Lining: Offers comfort and warmth.
Hooded Design: Provides additional protection against rain and wind.
Full Length Studded Stormflap: Ensures extra protection from the elements.
Waterproof Taped Seams: Prevents water ingress, keeping you dry.
100% Polyester Lining: Offers comfort and warmth.
Applications
Construction sites
Roadside maintenance
Outdoor events
Warehouse operations
Roadside maintenance
Outdoor events
Warehouse operations
Additional Information
Conforms to EN 343 Class 3:1 for protection against rain.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Available in a unisex design suitable for a wide range of users.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Available in a unisex design suitable for a wide range of users.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Unisex Hi Vis Traffic Jacket, S
- RS PRO Yellow Unisex Hi Vis Jacket, XL
- RS PRO Yellow Unisex Hi Vis Jacket, L
- RS PRO Yellow Unisex Hi Vis Jacket, 4XL
- RS PRO Yellow Unisex Hi Vis Jacket, 3XL
- RS PRO Yellow Unisex Hi Vis Jacket, 2XL
- Sioen Dortmund Yellow Unisex Hi Vis Jacket, S
- RS PRO Yellow Unisex Hi Vis Traffic Jacket, XXL
