RS PRO Yellow Unisex Hi Vis Jacket, 2XL
- RS stock no.:
- 726-340
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 787,26
(exc. VAT)
R 905,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 787.26 |
*price indicative
- RS stock no.:
- 726-340
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 2XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | RS PRO | |
| Closure Type | 2-Way Zip | |
| Resistance Features | Full Length Studded Stormflap, Waterproof Taped Seams | |
| Standards/Approvals | EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 2XL | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series RS PRO | ||
Closure Type 2-Way Zip | ||
Resistance Features Full Length Studded Stormflap, Waterproof Taped Seams | ||
Standards/Approvals EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | ||
Exempt
- COO (Country of Origin):
- CN
RS PRO 2XL Hi Vis Jacket Yellow
The RS PRO Hi Vis Jacket is designed for optimal visibility and protection in challenging environments. This unisex jacket is Ideal for outdoor work where safety and weather resistance are paramount. Its bright yellow colour ensures high visibility, while the waterproof features keep you dry in wet conditions.
Features and Benefits
2-Way Zip: Allows for easy access and ventilation.
Hooded Design: Provides additional protection against rain and wind.
100% Polyester Lining: Offers comfort and durability.
Polyurethane Coated Outer Material: Enhances waterproofing and durability.
Full Length Studded Stormflap: Provides extra protection against the elements.
Waterproof Taped Seams: Ensures no water penetration for complete dryness.
Hooded Design: Provides additional protection against rain and wind.
100% Polyester Lining: Offers comfort and durability.
Polyurethane Coated Outer Material: Enhances waterproofing and durability.
Full Length Studded Stormflap: Provides extra protection against the elements.
Waterproof Taped Seams: Ensures no water penetration for complete dryness.
Applications
Construction sites
Roadside maintenance
Outdoor events
Warehousing and logistics
Roadside maintenance
Outdoor events
Warehousing and logistics
Additional Information
Conforms to EN 343 Class 3:1 for weather protection.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
