Delta Plus TARMAC Grey, Yellow Unisex Hi Vis Parka, M
- RS stock no.:
- 206-515
- Mfr. Part No.:
- TARMAJGTM
- Manufacturer:
- Delta Plus
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 206-515
- Mfr. Part No.:
- TARMAJGTM
- Manufacturer:
- Delta Plus
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | M | |
| Colour | Grey, Yellow | |
| Clothing Type | Parka Jacket | |
| Gender | Unisex | |
| Series | TARMAC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size M | ||
Colour Grey, Yellow | ||
Clothing Type Parka Jacket | ||
Gender Unisex | ||
Series TARMAC | ||
Exempt
- COO (Country of Origin):
- CN
The Delta Plus Parka with removable softshell vest offers protection against cold and weather. The 5-in-1 design adapts to changing temperatures. Waterproof fabric with WP 8000mm and MVP 5000g/m²/24hr membrane keeps you dry in medium rain. Certified EN ISO 20471 Class 3 and EN343. Ideal for public works and building applications.
Removable sleeves
Fixed retractable hood
Fixed retractable hood
