RS PRO 16 cm Straight Female HDMI Connector
- RS stock no.:
- 839-390
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save R 165,60
View bulk pricing optionsSubtotal (1 unit)*
R 207,16
(exc. VAT)
R 238,23
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 207.16 | - |
| 10 - 24 | R 190.60 | R 165,60 |
| 25 + | R 171.99 | R 879,25 |
*price indicative
- RS stock no.:
- 839-390
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Connector | |
| Size | 16 cm | |
| Contact Material | Gold Plated | |
| Connector Gender | Female | |
| Contact Plating | Gold Plated | |
| Mount Type | Panel Mount | |
| Orientation | Straight | |
| Housing Material | Polyvinyl Chloride | |
| Colour | Black | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Connector | ||
Size 16 cm | ||
Contact Material Gold Plated | ||
Connector Gender Female | ||
Contact Plating Gold Plated | ||
Mount Type Panel Mount | ||
Orientation Straight | ||
Housing Material Polyvinyl Chloride | ||
Colour Black | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO HDMI stub is designed for efficient integration in faceplate setups, providing reliable connections with HDMI High Speed and Ethernet capabilities.
Includes two mounting screws for easy installation
Length of 16cm allows for flexible positioning
Female panel mount connector ensures stable connections
Complies with HDMI v1.4 standards for high performance
Related links
- RS PRO 15 cm Straight Female HDMI Connector
- RS PRO 19 Way Straight Female HDMI Connector
- RS PRO Type A 20 Way Straight Female HDMI Connector
- RS PRO Standard 19 Way Straight Female HDMI Connector
- RS PRO Type A 1 Way Straight Female HDMI Connector
- RS PRO C4 19 Way Straight Female HDMI Connector
- RS PRO C3 19 Way Straight Female HDMI Connector
- Amphenol Socapex 20 Way Straight Female HDMI Connector
