RS PRO 15 cm Straight Female HDMI Connector
- RS stock no.:
- 839-389
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
R 189,92
(exc. VAT)
R 218,41
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 189.92 | - |
| 10 - 24 | R 174.71 | 8% |
| 25 + | R 157.70 | 16% |
*price indicative
- RS stock no.:
- 839-389
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Connector | |
| Size | 15 cm | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold Plated | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Orientation | Straight | |
| Housing Material | Polyvinyl Chloride | |
| Colour | Black | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Connector | ||
Size 15 cm | ||
Contact Material Gold Plated | ||
Contact Plating Gold Plated | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Orientation Straight | ||
Housing Material Polyvinyl Chloride | ||
Colour Black | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO HDMI stub is an essential adapter designed to connect HDMI devices with ease. Its robust construction ensures a reliable connection for your multimedia systems.
15cm length provides convenient installation options in tight spaces
Female-to-female design enables straightforward connections between HDMI cables
Constructed in black for a sleek and professional appearance
Supports HDMI High Speed with Ethernet for enhanced performance
Related links
- RS PRO 16 cm Straight Female HDMI Connector
- RS PRO 31 x 31 x 26 mm 2 Way Straight Female HDMI Connector 40V ac
- RS PRO 19 Way Straight Female HDMI Connector
- RS PRO Type A 1 Way Straight Female HDMI Connector
- RS PRO Type A 20 Way Straight Female HDMI Connector
- RS PRO C4 19 Way Straight Female HDMI Connector
- RS PRO C3 19 Way Straight Female HDMI Connector
- RS PRO Standard 19 Way Straight Female HDMI Connector
