SURFLEX Elastane, Nylon Headband Blue
- RS stock no.:
- 784-150
- Mfr. Part No.:
- ICEC02
- Manufacturer:
- SURFLEX
Subtotal (1 unit)*
R 161,85
(exc. VAT)
R 186,13
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 161.85 |
*price indicative
- RS stock no.:
- 784-150
- Mfr. Part No.:
- ICEC02
- Manufacturer:
- SURFLEX
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SURFLEX | |
| Product Type | Headband | |
| Accessory Type | Headband | |
| Material | Elastane, Nylon | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand SURFLEX | ||
Product Type Headband | ||
Accessory Type Headband | ||
Material Elastane, Nylon | ||
Colour Blue | ||
- COO (Country of Origin):
- TW
The SURFLEX Cooling headband is designed to maximise comfort during warm conditions, featuring Advanced cooling technology that responds to perspiration for an immediate refreshing effect, Ideal for outdoor activities or intense workouts.
Constructed from a lightweight and breathable technical fabric
Transforms heat and moisture from sweat into an instant cooling sensation
Helps regulate body temperature during intense physical exertion
Ultra-absorbent fabric ensures effective moisture management
One size fits all for universal comfort
Related links
- SURFLEX 8% Spandex, 92% Nylon Headband Black
- SURFLEX Blue, Grey Nylon Hat
- Unigloves 340FCD Blue Fibreglass Nylon Size 8, Nitrile Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
- Wonder Grip Dexcut Black Nylon Steel Fibre Cut Resistant Gloves Nitrile Coating
- DeWALT DEWALT Grey 92% Nylon Work Shorts, 30 in
- Apache Whistler Black 8% Elastane 34 in
- DeWALT DEWALT Black 8% Elastane Work Shorts, 34 in
