uvex Thermoplastic Polyurethane Neck Protection Uvex pheos faceguard Black
- RS stock no.:
- 762-676
- Mfr. Part No.:
- 9790149
- Manufacturer:
- uvex
Subtotal (1 unit)*
R 97,62
(exc. VAT)
R 112,26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 97.62 |
*price indicative
- RS stock no.:
- 762-676
- Mfr. Part No.:
- 9790149
- Manufacturer:
- uvex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Neck Protection | |
| Material | Thermoplastic Polyurethane | |
| Colour | Black | |
| For Use With | Uvex pheos faceguard | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Hard Hat Accessory | ||
Accessory Type Neck Protection | ||
Material Thermoplastic Polyurethane | ||
Colour Black | ||
For Use With Uvex pheos faceguard | ||
Exempt
- COO (Country of Origin):
- CN
The Uvex Safety Spectacle support enhances head protection by providing superior stability and comfort, particularly at the neck, making it an essential accessory for various faceguard and helmet applications.
Enlarges the contact area in the neck for better support
Increases comfort through improved weight distribution
Allows for easy installation by threading over the wheel ratchet
Related links
- Delta Plus Polyester, Polyurethane Neck Protection Orange DELTA PLUS Safety Helmets Ranges
- uvex Textile Black Uvex Pheos
- Centurion Safety Oxford Polyester Fabric, Polyester Mesh Neck Protection Black Centurion Helmets
- Centurion Safety Polyester Neck Protection Black Centurion Helmets
- uvex Leather Anti-Perspiration Headband Beige Uvex 9780 Antistatic Uvex Pheos, Uvex Pheos Alpine
- uvex Textile, Plastic Suspension Harness Uvex Pheos
- uvex Plastic Metal Suspension Harness Uvex Pheos
- uvex Textile White Uvex Pheos Alpine
