Avery A4 Rotary Trimmer Tool, 310 mm Cutting Length
- RS stock no.:
- 778-461
- Mfr. Part No.:
- A4TR
- Manufacturer:
- Avery
Subtotal (1 unit)*
R 2 368,87
(exc. VAT)
R 2 724,20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 2,368.87 |
*price indicative
- RS stock no.:
- 778-461
- Mfr. Part No.:
- A4TR
- Manufacturer:
- Avery
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Trimmer Tool | |
| Sheet Size | A4 | |
| Blade Type | Rotary | |
| Cutting Length | 310mm | |
| Sheet Capacity | 12 | |
| Length | 480mm | |
| Width | 230mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Trimmer Tool | ||
Sheet Size A4 | ||
Blade Type Rotary | ||
Cutting Length 310mm | ||
Sheet Capacity 12 | ||
Length 480mm | ||
Width 230mm | ||
Exempt
- COO (Country of Origin):
- CN
The Avery trimmer offers precise cutting capabilities designed for both office and home use. Ideal for neatly trimming papers and photos, it ensures a clean and efficient cutting experience every time.
Cuts up to 12 sheets at once for efficiency
Max paper size of 310mm accommodates various documents
Compact dimensions of 80mm (H) x 480mm (L) x 230mm (W) make it easy to store
Stylish black and teal design enhances any workspace
Ideal for everyday applications in both home and office settings
Related links
- Avery A4 Rotary Trimmer Tool, 315 mm Cutting Length
- Avery A4 Rotary Trimmer Tool, 320 mm Cutting Length
- Avery A4 Rotary Trimmer Tool, 300 mm Cutting Length
- Kensington A4 Rotary Trimmer Tool, 410 mm Cutting Length
- Avery A4 Guillotine Guillotine, 310 mm Cutting Length
- Avery A3 Rotary Trimmer Tool, 440 mm Cutting Length
- Avery A3 Rotary Trimmer Tool, 425 mm Cutting Length
- Avery A4 Guillotine Guillotine, 340 mm Cutting Length
