Avery A4 Rotary Trimmer Tool, 320 mm Cutting Length
- RS stock no.:
- 778-456
- Mfr. Part No.:
- 4X1TR4
- Manufacturer:
- Avery
Subtotal (1 unit)*
R 991,88
(exc. VAT)
R 1 140,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 991.88 |
*price indicative
- RS stock no.:
- 778-456
- Mfr. Part No.:
- 4X1TR4
- Manufacturer:
- Avery
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Sheet Size | A4 | |
| Product Type | Trimmer Tool | |
| Blade Type | Rotary | |
| Cutting Length | 320mm | |
| Sheet Capacity | 5 | |
| Length | 575mm | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Sheet Size A4 | ||
Product Type Trimmer Tool | ||
Blade Type Rotary | ||
Cutting Length 320mm | ||
Sheet Capacity 5 | ||
Length 575mm | ||
Width 65mm | ||
Exempt
- COO (Country of Origin):
- CN
The Avery Paper Trimmer offers a versatile rotary solution for precise document finishing and creative crafting. This multi-purpose tool provides four distinct cutting options within a single Compact device allowing users to switch between professional trimming and decorative tasks safely and efficiently.
Four-in-one interchangeable cutting styles
Six sheet straight cut capacity
Fully enclosed safety blade system
Compact A4 size with alignment guides
Non-slip base for stable operation
Related links
- Avery A4 Rotary Trimmer Tool, 315 mm Cutting Length
- Avery A4 Rotary Trimmer Tool, 310 mm Cutting Length
- Avery A4 Rotary Trimmer Tool, 300 mm Cutting Length
- Kensington A4 Rotary Trimmer Tool, 410 mm Cutting Length
- Avery A3 Rotary Trimmer Tool, 440 mm Cutting Length
- Avery A3 Rotary Trimmer Tool, 425 mm Cutting Length
- Avery A4 Guillotine Guillotine, 340 mm Cutting Length
- Avery A4 Guillotine Guillotine, 310 mm Cutting Length
