Makita GA050GZ01 GA0 Brushless 125 mm
- RS stock no.:
- 867-062
- Mfr. Part No.:
- GA050GZ01
- Manufacturer:
- Makita
Subtotal (1 unit)*
R 7 766,33
(exc. VAT)
R 8 931,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,766.33 |
*price indicative
- RS stock no.:
- 867-062
- Mfr. Part No.:
- GA050GZ01
- Manufacturer:
- Makita
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Disc Size | 125mm | |
| Switch Type | NVR | |
| Product Type | Cordless Angle Grinder | |
| Speed | 11000rpm | |
| Sound Level | 93dBA | |
| Battery Voltage | 40V | |
| Vibration Level | 8.9m/s² | |
| Motor Type | Brushless | |
| Spindle Size | M14 | |
| Number of Batteries | 1 | |
| Overall Length | 411mm | |
| Series | GA0 | |
| Overall Height | 169mm | |
| Overall Width | 140mm | |
| Standards/Approvals | No | |
| Weight | 1.9kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Disc Size 125mm | ||
Switch Type NVR | ||
Product Type Cordless Angle Grinder | ||
Speed 11000rpm | ||
Sound Level 93dBA | ||
Battery Voltage 40V | ||
Vibration Level 8.9m/s² | ||
Motor Type Brushless | ||
Spindle Size M14 | ||
Number of Batteries 1 | ||
Overall Length 411mm | ||
Series GA0 | ||
Overall Height 169mm | ||
Overall Width 140mm | ||
Standards/Approvals No | ||
Weight 1.9kg | ||
Exempt
- COO (Country of Origin):
- CN
The Makita angle grinder is a powerful tool designed for efficient grinding and cutting tasks. It operates on a 40Vmax XGT battery, providing high rotation speed for seamless operation.
Nominal voltage of 40V for enhanced performance
Brushless motor delivers maintenance-free operation
No load speed of 11000 min-¹ for effective results
Equipped with an electronic brake for maximum productivity
