Makita GA029GZ01 GA0 Brushless 125 mm
- RS stock no.:
- 867-053
- Mfr. Part No.:
- GA029GZ01
- Manufacturer:
- Makita
Subtotal (1 unit)*
R 6 554,69
(exc. VAT)
R 7 537,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,554.69 |
*price indicative
- RS stock no.:
- 867-053
- Mfr. Part No.:
- GA029GZ01
- Manufacturer:
- Makita
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Switch Type | NVR | |
| Disc Size | 125mm | |
| Product Type | Cordless Angle Grinder | |
| Speed | 8500rpm | |
| Sound Level | 93dBA | |
| Vibration Level | 6.5m/s² | |
| Battery Voltage | 40V | |
| Motor Type | Brushless | |
| Spindle Size | M14 | |
| Number of Batteries | 1 | |
| Overall Length | 425mm | |
| Overall Width | 140mm | |
| Overall Height | 168mm | |
| Standards/Approvals | No | |
| Series | GA0 | |
| Weight | 1.9kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Switch Type NVR | ||
Disc Size 125mm | ||
Product Type Cordless Angle Grinder | ||
Speed 8500rpm | ||
Sound Level 93dBA | ||
Vibration Level 6.5m/s² | ||
Battery Voltage 40V | ||
Motor Type Brushless | ||
Spindle Size M14 | ||
Number of Batteries 1 | ||
Overall Length 425mm | ||
Overall Width 140mm | ||
Overall Height 168mm | ||
Standards/Approvals No | ||
Series GA0 | ||
Weight 1.9kg | ||
Exempt
- COO (Country of Origin):
- CN
The Makita brushless angle grinder is an efficient tool designed for precise cutting and grinding tasks. With a variable speed control dial, it caters to demanding professional applications.
Nominal battery voltage of 40V for superior efficiency
Cutting-edge brushless motor enhances performance for industrial applications
No load speed adjustable from 3000 to 8500 min-¹ for versatile operation
Compatible with AWS for remote vacuum cleaner activation
