Power Adhesives Tec810 Corded Glue Gun, 12 mm 250 W, Type G - British 3-Pin
- RS stock no.:
- 886-336
- Mfr. Part No.:
- 810-12-UK2-T195-BX1-RS
- Manufacturer:
- Power Adhesives
Image representative of range
Subtotal (1 unit)*
R 4 538,00
(exc. VAT)
R 5 218,70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 4,538.00 |
*price indicative
- RS stock no.:
- 886-336
- Mfr. Part No.:
- 810-12-UK2-T195-BX1-RS
- Manufacturer:
- Power Adhesives
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Glue Gun | |
| Sub Type | Hot Melt | |
| Glue Stick Size | 12mm | |
| Corded/Cordless | Corded | |
| Heavy Duty | Yes | |
| Power Rating | 250W | |
| Plug Type | Type G - British 3-Pin | |
| Model Number | Tec810 | |
| Overall Length | 250mm | |
| Cable Length | 3m | |
| Voltage | 230V | |
| Melt Rate | 2kg/hr | |
| Maximum Operating Temperature | 215°C | |
| Weight | 770g | |
| Overall Height | 220mm | |
| Standards/Approvals | UKCA, CE | |
| Series | TEC 810 | |
| Overall Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Glue Gun | ||
Sub Type Hot Melt | ||
Glue Stick Size 12mm | ||
Corded/Cordless Corded | ||
Heavy Duty Yes | ||
Power Rating 250W | ||
Plug Type Type G - British 3-Pin | ||
Model Number Tec810 | ||
Overall Length 250mm | ||
Cable Length 3m | ||
Voltage 230V | ||
Melt Rate 2kg/hr | ||
Maximum Operating Temperature 215°C | ||
Weight 770g | ||
Overall Height 220mm | ||
Standards/Approvals UKCA, CE | ||
Series TEC 810 | ||
Overall Width 45mm | ||
Exempt
- COO (Country of Origin):
- GB
Mid Range Industrial Hot Melt Glue Gun
Designed for continuous industrial use, providing up to 2kg per hour delivery with a warm up time below 3 minutes. Fitted with 2mm single hole, nozzle, other nozzles shown under 'Nozzles for Heavy Duty Glue Guns' can be used with the adaptor piece stock no 254-840. Will accept all 12mm diameter adhesive sticks.
230V
195°C thermostat and built in thermal safety fuse
2m three core rubber sheathed cable fitted with UK plug.
500g net weight
Related links
- Power Adhesives Tec810 Corded Glue Gun Type G - British 3-Pin
- Power Adhesives 830-12-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives Tec 810-12 Corded Glue Gun Hard Wire 3-Wire
- Power Adhesives Tec820 Corded Glue Gun Type G - British
- Power Adhesives Tec806 Corded Glue Gun Type G - British
- Power Adhesives Tec 810-15 Corded Glue Gun Hard Wire 3-Wire
- Power Adhesives Tec3400 Corded Glue Gun 43mm, Type G - British
- Power Adhesives TEC305 Corded Glue Gun Type C - EU
