Schneider Electric Aluminium Globe Valve MG600C, U-Bolt
- RS stock no.:
- 465-607
- Mfr. Part No.:
- MG600C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 6 665,08
(exc. VAT)
R 7 664,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,665.08 |
*price indicative
- RS stock no.:
- 465-607
- Mfr. Part No.:
- MG600C
- Manufacturer:
- Schneider Electric
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Globe Valve | |
| Inlet Connection Type | U-Bolt | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | 2014/30/EU, IEC 60068-2-2, 2011/65/EC, IEC 60068-2-3, IEC 60068-2-6, 2014/35/EU, IEC 60068-2-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Globe Valve | ||
Inlet Connection Type U-Bolt | ||
Body Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals 2014/30/EU, IEC 60068-2-2, 2011/65/EC, IEC 60068-2-3, IEC 60068-2-6, 2014/35/EU, IEC 60068-2-1 | ||
- COO (Country of Origin):
- LV
Related links
- Schneider Electric Aluminium Globe Valve MG600C-S, U-Bolt
- Schneider Electric Aluminium Rack Panel, 3 U 15mm
- RS PRO 114 mm Bright Zinc 40 mm Steel U-Bolt
- RS PRO 90 mm Bright Zinc 40 mm Steel U-Bolt
- U-Bolts
- RS PRO 60 mm Bright Zinc 40 mm Steel U-Bolt
- RS PRO 45 mm Bright Zinc 40 mm Steel U-Bolt
- RS PRO 34 mm Bright Zinc 30 mm Steel U-Bolt
