RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK09, 41 mm x 89 mm x 75 mm
- RS stock no.:
- 794-477
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 123,55
(exc. VAT)
R 142,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 123.55 |
*price indicative
- RS stock no.:
- 794-477
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 41mm | |
| External Length | 89mm | |
| External Width | 75mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Mounting plate | No | |
| Weight | 91g | |
| Transparent Door | No | |
| IK Rating | IK09 | |
| Explosion Proof | No | |
| Gasket Material | Chloroprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 41mm | ||
External Length 89mm | ||
External Width 75mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Mounting plate No | ||
Weight 91g | ||
Transparent Door No | ||
IK Rating IK09 | ||
Explosion Proof No | ||
Gasket Material Chloroprene | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, ABS Light Grey
This RS PRO general purpose enclosure is designed for protecting electrical components in various environments. Made from Durable ABS material, it offers a reliable solution for housing sensitive equipment. The enclosure is light grey, providing a NEUTRAL appearance suitable for a range of settings. With an IP65 rating, it ensures protection against dust and water ingress, making it Ideal for indoor and outdoor applications.
Features and Benefits
ABS Construction: Provides durability and resistance to impact.
IP65 Rating: Ensures protection against dust and water ingress.
IK09 Rating: Offers high impact resistance for enhanced safety.
Chloroprene Gasket: Provides a secure seal to prevent environmental ingress.
Screw Mounting: Allows for easy and secure installation of internal components.
Lightweight Design: Weighs only 0.091 kg for easy handling and installation.
IP65 Rating: Ensures protection against dust and water ingress.
IK09 Rating: Offers high impact resistance for enhanced safety.
Chloroprene Gasket: Provides a secure seal to prevent environmental ingress.
Screw Mounting: Allows for easy and secure installation of internal components.
Lightweight Design: Weighs only 0.091 kg for easy handling and installation.
Applications
Industrial control panels
Electrical junction boxes
Outdoor lighting systems
Telecommunications equipment
Electrical junction boxes
Outdoor lighting systems
Telecommunications equipment
Additional Information
The enclosure does not include a mounting plate or flanged design. It is not explosion-proof and does not have hazardous area certification. The LID is also light grey, matching the body for a uniform look.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09 41 mm 75 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09 37 mm 50 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09 36 mm 49 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09 56 mm 125 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 75 mm, 75 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 76 mm, 75 mm
- RS PRO Grey Grey Lid ABS Enclosure IK09 41 mm 74.5 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK09 55 mm 80 mm
