RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK09, 36 mm x 51 mm x 49 mm
- RS stock no.:
- 794-442
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 84,70
(exc. VAT)
R 97,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 84.70 |
*price indicative
- RS stock no.:
- 794-442
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 36mm | |
| External Length | 51mm | |
| External Width | 49mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Mounting plate | No | |
| Weight | 34g | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Chloroprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 36mm | ||
External Length 51mm | ||
External Width 49mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Mounting plate No | ||
Weight 34g | ||
IK Rating IK09 | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Chloroprene | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, ABS
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from dust and water ingress. Constructed from Durable ABS material, it offers a reliable solution for housing electrical connections in various environments. Its Compact size makes it Ideal for installations where space is limited.
Features and Benefits
Material: ABS construction provides durability and resistance to impact.
IP Rating: IP65 ensures protection against dust and water jets.
IK Rating: IK09 offers high impact resistance for enhanced safety.
Internal Mount Type: Screw mount allows for secure installation of components.
Gasket Material: Chloroprene gasket ensures a tight seal to prevent ingress.
IP Rating: IP65 ensures protection against dust and water jets.
IK Rating: IK09 offers high impact resistance for enhanced safety.
Internal Mount Type: Screw mount allows for secure installation of components.
Gasket Material: Chloroprene gasket ensures a tight seal to prevent ingress.
Applications
Industrial automation systems
Control panels
Outdoor electrical installations
Control panels
Outdoor electrical installations
Additional Information
Weight: 0.034 kg
Colour: Light Grey
External Dimensions: 51 mm length x 49 mm width x 36 mm height
Colour: Light Grey
External Dimensions: 51 mm length x 49 mm width x 36 mm height
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09 36 mm 49 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09 37 mm 50 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09 41 mm 75 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09 56 mm 125 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK09 55 mm 80 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK09 37 mm 50 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK09 37 mm 57 mm
- RS PRO Grey Grey Lid ABS Enclosure IK09 36.2 mm 48.9 mm
