RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 60 mm x 210 mm x 140 mm
- RS stock no.:
- 794-466
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 816,40
(exc. VAT)
R 938,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 816.40 |
*price indicative
- RS stock no.:
- 794-466
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Length | 210mm | |
| External Width | 140mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Weight | 354g | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Explosion Proof | No | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Length 210mm | ||
External Width 140mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Weight 354g | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Explosion Proof No | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
RS PRO General Purpose Enclosure, Polycarbonate, IP66 IP68
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The transparent LID allows for easy inspection of internal components without opening the enclosure.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
IP66 and IP68 Ratings: Ensures protection against dust and powerful water jets, as well as submersion.
Transparent Lid: Allows for easy Visual inspection of internal components.
IK07 Rating: Offers protection against mechanical impacts.
Polyurethane Foam Gasket: Ensures a tight seal to prevent ingress of contaminants.
Screw Mounting: Facilitates secure installation of internal components.
Lightweight Design: Weighs only 0.354 kg for easy handling and installation.
IP66 and IP68 Ratings: Ensures protection against dust and powerful water jets, as well as submersion.
Transparent Lid: Allows for easy Visual inspection of internal components.
IK07 Rating: Offers protection against mechanical impacts.
Polyurethane Foam Gasket: Ensures a tight seal to prevent ingress of contaminants.
Screw Mounting: Facilitates secure installation of internal components.
Lightweight Design: Weighs only 0.354 kg for easy handling and installation.
Applications
Industrial automation
Outdoor electrical installations
Marine environments
Telecommunications
Outdoor electrical installations
Marine environments
Telecommunications
Additional Information
The enclosure does not have hazardous area certification and is not explosion-proof. It features a light grey colour with a transparent LID for visibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 60 mm 140 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 105 mm, 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 180 mm, 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 125 mm, 75 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 140 mm, 210 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 140 mm, 210 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 45 mm, 45 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 60 mm, 40 mm
