RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 37 mm x 125 mm x 75 mm
- RS stock no.:
- 794-471
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 816,40
(exc. VAT)
R 938,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 816.40 |
*price indicative
- RS stock no.:
- 794-471
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 37mm | |
| External Length | 125mm | |
| External Width | 75mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Weight | 129g | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane Foam | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 37mm | ||
External Length 125mm | ||
External Width 75mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Weight 129g | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Polyurethane Foam | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO General Purpose Enclosure, Polycarbonate, IP66 IP68
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers excellent protection against dust and water ingress, making it Ideal for a variety of industrial applications. The transparent LID allows for easy inspection without opening the enclosure, ensuring convenience and efficiency.
Features and Benefits
Polycarbonate Body: Provides robust protection and durability.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
Transparent Lid: Allows for easy Visual inspection of internal components.
IP66 IP68 Rating: Ensures protection against dust and water ingress.
IK07 Impact Rating: Offers resistance to mechanical impacts.
Polyurethane Foam Gasket: Enhances sealing and protection against environmental factors.
Screw Mount Type: Facilitates secure installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
Transparent Lid: Allows for easy Visual inspection of internal components.
IP66 IP68 Rating: Ensures protection against dust and water ingress.
IK07 Impact Rating: Offers resistance to mechanical impacts.
Polyurethane Foam Gasket: Enhances sealing and protection against environmental factors.
Screw Mount Type: Facilitates secure installation.
Applications
Industrial automation
Electronics housing
Outdoor installations
Control panels
Electronics housing
Outdoor installations
Control panels
Additional Information
Weight: 0.129 kg
External Dimensions: 125 mm length x 75 mm width x 37 mm height
No hazardous area certification
No flange or explosion-proof features
External Dimensions: 125 mm length x 75 mm width x 37 mm height
No hazardous area certification
No flange or explosion-proof features
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 125 mm, 75 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 37 mm 75 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 125 mm, 75 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 75 mm, 125 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 105 mm, 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 180 mm, 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 210 mm, 140 mm
- RS PRO Light Grey Transparent Lid Polycarbonate Enclosure 125 mm, 75 mm
