Schneider Electric Switch Disconnector, 3+N-Pole, 50 A, Repacked
- RS stock no.:
- 865-393
- Mfr. Part No.:
- A9GSB750W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 2 687,55
(exc. VAT)
R 3 090,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,687.55 |
*price indicative
- RS stock no.:
- 865-393
- Mfr. Part No.:
- A9GSB750W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3+N | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V ac | |
| Series | Acti9 | |
| Minimum Operating Temperature | -20°C | |
| Fuse Current | 50A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Auxiliary Contacts Available | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3+N | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 690V ac | ||
Series Acti9 | ||
Minimum Operating Temperature -20°C | ||
Fuse Current 50A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Auxiliary Contacts Available No | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fuse disconnector offers reliable circuit protection and operational efficiency with its user-friendly design, tailored for easy integration into various electrical systems and ensuring safety in residential and commercial environments.
Rated operational voltage of 690 V AC ensures extensive compatibility
Supports a range of rated currents from 10 A to 50 A for versatility
Integrates with 35 mm symmetrical DIN rails for straightforward installation
Non padlockable for an uncluttered unit design
1
32
41
73
Related links
- Schneider Electric Switch Disconnector 50 A, Repacked
- Schneider Electric Switch Disconnector 125 A, Repacked
- Schneider Electric Switch Disconnector 25 A, Repacked
- Schneider Electric Switch Disconnector 100A Max Current
- Schneider Electric Switch Disconnector 25 A, Repacked
- Schneider Electric Switch Disconnector 125 A, Repacked
- Schneider Electric Switch Disconnector 25 A, Repacked
- Schneider Electric Switch Disconnector 50 A, 50A
