Schneider Electric Switch Disconnector, 3-Pole, 50 A, Repacked
- RS stock no.:
- 865-391
- Mfr. Part No.:
- A9GSB350W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 2 506,38
(exc. VAT)
R 2 882,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,506.38 |
*price indicative
- RS stock no.:
- 865-391
- Mfr. Part No.:
- A9GSB350W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V ac | |
| Series | Acti9 | |
| Minimum Operating Temperature | -20°C | |
| Fuse Current | 50A | |
| Maximum Operating Temperature | 60°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 690V ac | ||
Series Acti9 | ||
Minimum Operating Temperature -20°C | ||
Fuse Current 50A | ||
Maximum Operating Temperature 60°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fuse disconnector provides a reliable solution for electrical distribution. Designed for efficiency, it integrates seamlessly into systems requiring robust current management.
Rated current options from 10 A to 50 A accommodate diverse electrical needs
Compatible with gG and aM fuse types, enhancing versatility
Compact design with dimensions of 107 mm height, 79.5 mm width, and 70 mm depth optimises installation space
Mounts easily on a 35 mm symmetrical DIN rail for straightforward integration
1
24
52
76
Related links
- Schneider Electric Switch Disconnector 50 A, Repacked
- Schneider Electric Switch Disconnector 125 A, Repacked
- Schneider Electric Switch Disconnector 25 A, Repacked
- Schneider Electric Switch Disconnector 50 A, 50A
- Schneider Electric Switch Disconnector 25 A, Repacked
- Schneider Electric Switch Disconnector 125 A, Repacked
- Schneider Electric Switch Disconnector, 3-Pole
- Schneider Electric Switch Disconnector 630 A, 630A
