ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

R 35 334,53

(exc. VAT)

R 40 634,71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 35,334.53

*price indicative

RS stock no.:
721-617
Mfr. Part No.:
1SEP622290R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Terminal Type

Bolt

Series

1SE

IP Rating

IP30

Mechanical Fuse Size

Solid link

Standards/Approvals

IEC60947-3

COO (Country of Origin):
BG
The ABB Switch Disconnector is meticulously designed to operate in high ambient temperature environments, capable of handling temperatures up to 55°C (131°F) without derating. Built to meet and exceed IEC60947-1 and IEC60947-3 standards, this reliable device ensures top-notch performance with 100% of the rated current being applicable. Available in both 1P and 3P variants, it provides operational excellence for applications ranging from 1000A to 2000A, featuring optimised fuse knives for enhanced functionality. Additionally, its robust construction guarantees prolonged durability and efficiency for various switching needs.

Rated for high operational temperatures up to 55°C without the need for derating

Tested and approved to exceed international standards, ensuring reliable performance

Available in 1P and 3P variants to suit diverse installation requirements

Designed for a wide current range from 1000A to 2000A, catering to various industrial needs

Optimised fuse knives included, enhancing safety and prolonging device life

Compact dimensions with a product net weight of 16 kg, ensuring space efficiency

Includes a robust IP30 degree of protection, safeguarding internal components

Easy installation facilitated by bolt Terminal type with specified tightening torque

Conformity with EU directives like RoHS and REACH, signifying material compliance

Zero Waste to Landfill validation commitment, aligning with sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy