ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

R 8 316,78

(exc. VAT)

R 9 564,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 8,316.78

*price indicative

RS stock no.:
720-941
Mfr. Part No.:
1SCA022723R0570
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed to deliver robust isolation in electrical systems, ensuring safe operation under various conditions. Built for reliability and ease of use, it features a base mounting option and is suitable for three-phase applications. This switch disconnector is engineered to handle high thermal current ratings, making it Ideal for demanding environments. With a front degree of protection rated at IP00, it offers essential safeguards against unintended impacts while providing accessible operation. This product is pivotal for any industrial electrical setup, where safety and efficiency are paramount.

Designed for base mounting, ensuring stability during operation

Handles conventional thermal currents fully enclosed up to 200 A

Rated for operational power of 110 kW at 415 V, catering to diverse applications

Built with a pollution degree of 3, suitable for challenging environments

Achieves a rated impulse withstand voltage of 12 kV, enhancing safety

Mechanical durability of 20,000 operations, promising longevity

Utilises lug terminals for secure and efficient connections

Compliant with IEC 60947-3 standards, ensuring reliability and safety

Supports a maximum operating voltage of 600 V UL/CSA, meeting rigorous standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy