Bernstein AG Antenna - TPE

Image representative of range

Subtotal (1 unit)*

R 1 160,00

(exc. VAT)

R 1 334,00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,160.00

*price indicative

RS stock no.:
940-186
Mfr. Part No.:
6079100007
Manufacturer:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Series

RA2

Product Type

Antenna

Housing Material

TPE

Terminal Type

Connector

Hazardous Area Certification

No

Length

102mm

Width

19mm

Standards/Approvals

No

Colour

Black

COO (Country of Origin):
DE
The Bernstein AG Puck antenna delivers superior performance in wireless communication applications, optimised for frequency ranges between 900 to 930 MHz.

Centre frequency of 915 MHz ensures reliable signal reception

Peak gain of 4.4 dBi facilitates enhanced reception capabilities

Robust casing MADE from reinforced thermoplastic ensures durability

Operating temperature range of -40 °C to +90 °C provides versatility in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy