Schneider Electric Foot Switch - 1NO Form C Metal 3A Contact Current, 240 V ac Contact Voltage, Repacked

Subtotal (1 unit)*

R 6 775,41

(exc. VAT)

R 7 791,72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,775.41

*price indicative

RS stock no.:
865-422
Mfr. Part No.:
XPEM510W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XPE

Product Type

Foot Switch

Contact Configuration

1NO Form C

Contact AC Voltage

240V ac

Housing Material

Metal

Contact DC Voltage

250V dc

Switch Contact Current

3A

IP Rating

IP66

Guard Cover

No

Terminal Type

Screw

Switch Configuration

1 Step

Length

215mm

Hazardous Area Certification

No

Width

215mm

Standards/Approvals

UL 508

Height

215mm

Product Condition

Repacked

Colour

Blue

Mechanical Life

15000000Cycles

COO (Country of Origin):
FR
The Schneider Electric Foot switch is designed for reliable operation in various settings, facilitating user control through a robust single pedal mechanism that enhances productivity and efficiency in environments requiring consistent inputs.

Crafted from Durable metal, ensuring longevity and resilience

IP66 rated, providing exceptional protection against dust and water

Mechanical durability of 15 million cycles for extended lifespan

Positive opening operation conforms to IEC 60947-5-1 standards

1

32


34

66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy