ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water, 5L/min Min, 1000L/min Max

Subtotal (1 unit)*

R 15 482,12

(exc. VAT)

R 17 804,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 15,482.12

*price indicative

RS stock no.:
858-924
Mfr. Part No.:
SU2020
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Water

Product Type

Flow Meter

Device Type

Ultrasonic

Minimum Flow Rate

5L/min

Maximum Flow Rate

1000L/min

Housing Material

Stainless Steel

Maximum Pressure

16bar

Minimum Media Temperature

-20°C

Maximum Supply Voltage

32V dc

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Media Temperature

100°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Series

SU Puresonic

Current Rating

100mA

COO (Country of Origin):
US
The IFM electronic ultrasonic flow meter designed for precise flow measurement across various media. This device excels in monitoring ultra-pure water, hydrous media, and more with exceptional accuracy and repeatability.

Measuring range of 5 to 1000 l/min with high repeatability

Offers comprehensive output options including analogue, switching, and Pulse signals

Equipped with reverse polarity protection and short-circuit protection features

Designed for ambient temperatures from -20 to 60°C with robust IP65/IP67 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy