Cederroth Polyester Clear First Aid Supply First Aid, 1 Each Per Package 146 mm
- RS stock no.:
- 870-385
- Mfr. Part No.:
- 219600
- Manufacturer:
- Cederroth
Subtotal (1 unit)*
R 219,71
(exc. VAT)
R 252,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 219.71 |
*price indicative
- RS stock no.:
- 870-385
- Mfr. Part No.:
- 219600
- Manufacturer:
- Cederroth
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Product Type | First Aid Supply | |
| Sub Type | First Aid | |
| Material | Polyester | |
| Colour | Clear | |
| Quantity Per Package | 1Each | |
| Height | 216mm | |
| Length | 146mm | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Product Type First Aid Supply | ||
Sub Type First Aid | ||
Material Polyester | ||
Colour Clear | ||
Quantity Per Package 1Each | ||
Height 216mm | ||
Length 146mm | ||
Width 25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Cederroth instant cold pack is designed for immediate pain relief and swelling reduction from sprains and minor injuries. It activates easily by folding the bag, releasing the inner fluid for a quick cooling effect.
Activates quickly by folding to enhance cooling effect
Designed for single use to ensure safety and hygiene
Contains a blend of urea for effective cold preservation
Comes with clear Poly inner and Durable outer packaging
5-year shelf life from production date for longevity
Related links
- Cederroth 65% Cotton White First Aid Supply First Aid, 1 Each Per Package 4 m
- Cederroth Plastic Green First Aid Supply Dispenser 55 mm
- Cederroth Plastic Blue Detectable Plaster First Aid Bandages Plaster Dispenser, 70 Per Pack Per Package 72 mm
- Cederroth First Aid Kit Carrying Case
- Safety First Aid Group First Aid Supply
- Liscombe First Aid Supply
- Crest Medical Cotton Blue 1Each Per Package
- Crest Medical Cotton Blue 1 Per Pack Per Package 240 mm
