Cederroth Plastic Green First Aid Supply Dispenser 55 mm
- RS stock no.:
- 832-017
- Mfr. Part No.:
- 490710
- Manufacturer:
- Cederroth
Subtotal (1 unit)*
R 1 194,05
(exc. VAT)
R 1 373,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,194.05 |
*price indicative
- RS stock no.:
- 832-017
- Mfr. Part No.:
- 490710
- Manufacturer:
- Cederroth
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Product Type | First Aid Supply | |
| Sub Type | Dispenser | |
| Material | Plastic | |
| Colour | Green | |
| Height | 12mm | |
| Length | 55mm | |
| Width | 230mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Product Type First Aid Supply | ||
Sub Type Dispenser | ||
Material Plastic | ||
Colour Green | ||
Height 12mm | ||
Length 55mm | ||
Width 230mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
The Cederroth Plaster Dispenser offers a streamlined solution for Band-Aid application, ensuring that plasters are always accessible and ready for immediate use while maintaining hygiene.
Plasters can be dispensed with one hand to enhance ease of use
The hygienic door keeps plasters clean and fresh for optimal application
Refills are locked in place to prevent waste and ensure availability
Visible indicator shows when its time to restock
Designed to pull plasters downwards, minimising contamination risk
Related links
- Cederroth Plastic Blue Detectable Plaster First Aid Bandages Plaster Dispenser, 70 Per Pack Per Package 72 mm
- Cederroth Polyester Clear First Aid Supply First Aid, 1 Each Per Package 146 mm
- Cederroth 65% Cotton White First Aid Supply First Aid, 1 Each Per Package 4 m
- RS PRO Polypropylene White H200 mm W400mm
- RS PRO Vinyl Polyester White H210 mm W148mm
- Cederroth First Aid Kit Carrying Case
- Cederroth Plastic Beige Plaster Plaster (Complete Refill Set), 1 Per Pack Per Package 72 mm
- Safety First Aid Group First Aid Supply
