Siemens 8MR6423 Series Filter Fan, 230V ac, AC, 120 m³/h Filtered, IP54, 177 mm, 177 mm x

Subtotal (1 unit)*

R 4 434,04

(exc. VAT)

R 5 099,15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 4,434.04

*price indicative

RS stock no.:
648-891
Mfr. Part No.:
8MR6423-5LE30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Filter Fan

Filtered Air Flow

120m³/h

AC or DC Operation

AC

Supply Voltage

230V ac

Face Height

177mm

Face Width

177mm

Standards/Approvals

RoHS

IP Rating

IP54

Series

8MR6423

Configuration

Square

COO (Country of Origin):
DE
The Siemens Filter Fan is designed for efficient Air extraction in control cabinets, offering reliable protection with an IP54 rating. Featuring a RAL 7035 color finish, it is built to endure harsh environments. The fan is mounted with screw fixing and can be installed on control cabinet side panels, doors, or in a vertical orientation, ensuring versatile installation for optimal Airflow and dust protection.

IP54 protection rating

Fastening method screw fixing

Installation location control cabinet side panels, door, vertical

Suitable for efficient Air extraction and dust protection

Related links