Siemens 8MR6411 Series Filter Fan, 115V ac, AC, 120 m³/h Filtered, IP54, 177 mm, 177 mm x
- RS stock no.:
- 648-884
- Mfr. Part No.:
- 8MR6411-5LE30
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 3 762,26
(exc. VAT)
R 4 326,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,762.26 |
*price indicative
- RS stock no.:
- 648-884
- Mfr. Part No.:
- 8MR6411-5LE30
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Filter Fan | |
| Filtered Air Flow | 120m³/h | |
| AC or DC Operation | AC | |
| Supply Voltage | 115V ac | |
| Face Height | 177mm | |
| Face Width | 177mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP54 | |
| Series | 8MR6411 | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Filter Fan | ||
Filtered Air Flow 120m³/h | ||
AC or DC Operation AC | ||
Supply Voltage 115V ac | ||
Face Height 177mm | ||
Face Width 177mm | ||
Standards/Approvals RoHS | ||
IP Rating IP54 | ||
Series 8MR6411 | ||
Configuration Square | ||
- COO (Country of Origin):
- DE
The Siemens Filter Fan is designed for efficient Air extraction in control cabinets, offering reliable protection with an IP54 rating. Featuring a RAL 7035 color finish, it is built to endure harsh environments. The fan is mounted with screw fixing and can be installed on control cabinet side panels, doors, or in a vertical orientation, ensuring versatile installation for optimal Airflow and dust protection.
IP54 protection rating
Fastening method screw fixing
Installation location control cabinet side panels, door, vertical
Suitable for efficient Air extraction and dust protection
Related links
- Siemens 8MR6423 Series Filter Fan AC IP54 177 mm x
- Siemens SIVACON Series Filter Fan AC IP54 177 mm x
- Siemens 8MR6411 Series Filter Fan AC IP54 125 mm x
- Siemens SIVACON Series Filter Fan AC IP54 177 mm x
- Siemens SIVACON Series Filter Fan AC IP54 223 mm x
- nVent HOFFMAN EF Series Filter Fan AC 108 m³/h Unimpeded 177 mm, 177 mm x
- Siemens SIVACON Series Filter Fan AC IP55 177 mm x
- Siemens SIVACON Series Filter Fan AC IP54 223 mm x
