Phoenix Contact 48A Charging Cable 12 kW 25 ft
- RS stock no.:
- 941-537
- Mfr. Part No.:
- 1289517
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
R 3 767,06
(exc. VAT)
R 4 332,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,767.06 |
*price indicative
- RS stock no.:
- 941-537
- Mfr. Part No.:
- 1289517
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Charging Cable | |
| Cable Length | 25ft | |
| Current Rating | 48A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V ac | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Outside Diameter | 14.5mm | |
| Power Rating | 12kW | |
| Armoured | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Charging Cable | ||
Cable Length 25ft | ||
Current Rating 48A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V ac | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Outside Diameter 14.5mm | ||
Power Rating 12kW | ||
Armoured Yes | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is a robust solution designed for charging electric vehicles with alternating current through Type 1 vehicle charging inlets, offering seamless connectivity and ergonomic handling.
Designed for charging electric vehicles with AC via type 1 inlets
Ergonomic design ensures convenient handling during use
Developed in accordance with IATF 16949 automotive standard
Longitudinal water tightness prevents water ingress reliably
Related links
- Phoenix Contact 48A Charging Cable 12 kW 18 ft
- Phoenix Contact 80A Charging Cable 20 kW 25 ft
- Phoenix Contact 32A EV Charging Cable 26 kW 12 m
- Phoenix Contact 32A EV Charging Cable 8 kW 12 m
- Phoenix Contact 150A EV Charging Cable 150 kW 4.5 m
- HARTING 32A EV Charging Cable 22 kW 7.5 m
- HARTING 32A EV Charging Cable 22 kW 5 m
- Weidmüller 32A EV Charging Cable 22 kW 7.5 m
