Telegartner TOC Series Connector Male, DIN Rail, Cat6a Shielded Straight 1 Port
- RS stock no.:
- 899-445
- Mfr. Part No.:
- 100007380
- Manufacturer:
- Telegartner
Subtotal (1 unit)*
R 4 603,08
(exc. VAT)
R 5 293,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,603.08 |
*price indicative
- RS stock no.:
- 899-445
- Mfr. Part No.:
- 100007380
- Manufacturer:
- Telegartner
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | DIN Rail | |
| Connector Type | Telephone/Telecom | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP69K | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Width | 38mm | |
| Standards/Approvals | UL | |
| Series | TOC | |
| Length | 51.5mm | |
| Contact Material | Phosphor Bronze, Tinned | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type DIN Rail | ||
Connector Type Telephone/Telecom | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP69K | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Width 38mm | ||
Standards/Approvals UL | ||
Series TOC | ||
Length 51.5mm | ||
Contact Material Phosphor Bronze, Tinned | ||
- COO (Country of Origin):
- DE
The Telegartner connector offers robust connectivity solutions designed for high-performance applications, ensuring reliable data transmission in demanding environments.
IP69K rating ensures protection against dust and high-pressure water ingress
Mechanical characteristics include a low insertion force and a long lifespan
Materials used comply with RoHS directives for environmental safety
Designed for PoE capabilities, accommodating both standard and Advanced power needs
Related links
- Telegartner TOC Series Connector Male Cat6a Shielded Straight 1 Port
- Telegartner TOC Series Connector Set Male Cat6a Nickel Plated Brass, Zinc Die-cast Straight 1 Port
- Telegartner TOC Series Connector Male Cat6a Shielded Straight 1 Port
- Telegartner TOC Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner TOC Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Telegartner TOC Series 1 Port RJ45 Shielded Coupler, Cat6
- Telegartner AMJ Series RJ45 Connector Female, Cat6a Shielded Straight 1 Port
- Telegartner MFP8 Series Plug Male Cat6a Shielded Straight 1 Port 8 Way
