Telegartner TOC Series Connector Set Male, DIN Rail, Cat6a Nickel Plated Brass, Zinc Die-cast Straight 1 Port
- RS stock no.:
- 899-443
- Mfr. Part No.:
- 100007388
- Manufacturer:
- Telegartner
Subtotal (1 unit)*
R 5 482,18
(exc. VAT)
R 6 304,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,482.18 |
*price indicative
- RS stock no.:
- 899-443
- Mfr. Part No.:
- 100007388
- Manufacturer:
- Telegartner
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Connector Set | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | DIN Rail | |
| Connector Type | Telephone/Telecom | |
| Connector Gender | Male | |
| Shield Type | Nickel Plated Brass, Zinc Die-cast | |
| Orientation | Straight | |
| IP Rating | IP68, IP6X, IPx9K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Width | 36mm | |
| Series | TOC | |
| Length | 64.7mm | |
| Contact Material | Phosphor Bronze, Tinned | |
| Contact Plating | Nickel Gold | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Connector Set | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type DIN Rail | ||
Connector Type Telephone/Telecom | ||
Connector Gender Male | ||
Shield Type Nickel Plated Brass, Zinc Die-cast | ||
Orientation Straight | ||
IP Rating IP68, IP6X, IPx9K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Width 36mm | ||
Series TOC | ||
Length 64.7mm | ||
Contact Material Phosphor Bronze, Tinned | ||
Contact Plating Nickel Gold | ||
- COO (Country of Origin):
- DE
The Telegartner plug set offers robust connectivity for demanding environments, delivering superior performance and protection against ingress with its IP69K rating, ensuring reliability even in extreme conditions.
Complies with standard IEC 60603-7-51 for reliable connectivity
Achieves an insertion force of ≤ 30N for easy and secure mating
Durable construction with a zinc diecast nickel-plated housing
Rated for a voltage proof of ≥ 1000 V DC between contacts
Related links
- Telegartner TOC Series Connector Male Cat6a Shielded Straight 1 Port
- Telegartner TOC Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner TOC Series Connector Male Cat6a Shielded Straight 1 Port
- Telegartner TOC Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Telegartner TOC Series 1 Port RJ45 Shielded Coupler, Cat6
- Decelect DC6A1 Series RJ45 Socket Female Cat6a Zinc Die-cast Shield Straight 1 Port 8 Way
- Festo NEFV Series Thermoplastic Elastomer (Polyurethane) Nickel Plated Zinc Die Cast
- TUK Limited PGSPDY2 Series Plug Male Cat6a Nickel Plated Brass Shield Straight 1 Port 1 Way
