Schneider Electric IP21, Flush Mount Socket, Odace, Repacked
- RS stock no.:
- 866-245
- Mfr. Part No.:
- S540477W
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 595,78
(exc. VAT)
R 685,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 595.78 |
| 10 + | R 580.89 |
*price indicative
- RS stock no.:
- 866-245
- Mfr. Part No.:
- S540477W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Mount Type | Flush | |
| IP Rating | IP21 | |
| Series | Odace | |
| Depth | 41.7mm | |
| Width | 71mm | |
| Standards/Approvals | TIA/EIA-568 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Mount Type Flush | ||
IP Rating IP21 | ||
Series Odace | ||
Depth 41.7mm | ||
Width 71mm | ||
Standards/Approvals TIA/EIA-568 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Data socket is designed for High performance networking applications. This product ensures reliable connectivity with its mechanism and fixing frame tailored for efficient data transmission.
Flush mounting design for seamless integration
Constructed from thermoplastic ABS for durability
IP21 rated for protection against solid objects larger than 12mm
Resistant to various chemical agents, ensuring longevity
1
28
29
57
