Schneider Electric Ovalis Series Socket Female, Flush, Cat6 STP Shield 1 Port, Repacked
- RS stock no.:
- 865-843
- Mfr. Part No.:
- S320476W
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 290,76
(exc. VAT)
R 334,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 290.76 |
| 10 + | R 283.49 |
*price indicative
- RS stock no.:
- 865-843
- Mfr. Part No.:
- S320476W
- Manufacturer:
- Schneider Electric
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | Flush | |
| Number of Ports | 1 | |
| Connector Gender | Female | |
| Connector Type | IDC | |
| Shield Type | STP | |
| IP Rating | IP21 | |
| Minimum Operating Temperature | 5°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 35°C | |
| Series | Ovalis | |
| Width | 71mm | |
| Standards/Approvals | TIA/EIA-568 | |
| Length | 71mm | |
| Depth | 41.7mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type Flush | ||
Number of Ports 1 | ||
Connector Gender Female | ||
Connector Type IDC | ||
Shield Type STP | ||
IP Rating IP21 | ||
Minimum Operating Temperature 5°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 35°C | ||
Series Ovalis | ||
Width 71mm | ||
Standards/Approvals TIA/EIA-568 | ||
Length 71mm | ||
Depth 41.7mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Data socket offers efficient connectivity, designed for seamless communication in modern installations. Its elegant, white aesthetic complements various environments while ensuring robust performance for High speed data transmission.
Equipped with an RJ45 8 contact Cat.6 connector, supporting up to 250 MHz
Constructed from anti-UV plastic and PBT for durability and reliability
Installation is hassle-free with flush mounting and screw fixation options
Weighs only 0.059 kg, ensuring a lightweight solution for your connectivity needs
1
31
45
76
Related links
- Schneider Electric Ovalis Series Socket Female Cat6 STP Shield 1 Port
- Schneider Electric Odace Series Socket Female Cat6 STP Shield 1 Port
- Schneider Electric Ovalis Series Socket Female Cat6a STP Shield 1 Port
- Schneider Electric Unica Series RJ45 Socket Female Cat6 STP Shield Rectangular 1 Port 8 Way
- Schneider Electric Odace Series RJ45 Socket Female Cat6 STP Shield Circular 1 Port 1 Way
- Schneider Electric Odace Series Socket Female Cat6a STP Shield 1 Port
- Schneider Electric Ovalis C Series RJ45 Socket Female Cat6a STP Shield Straight 1 Port 8 Way
- Schneider Electric Ovalis Series RJ45 Socket Female Cat6 Shielded Circular 1 Port 1 Way
