Schneider Electric Ovalis Series Socket Female, Flush, Cat6 STP Shield 1 Port, Repacked
- RS stock no.:
- 865-542
- Mfr. Part No.:
- S340476W
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 355,42
(exc. VAT)
R 408,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 355.42 |
| 10 + | R 346.53 |
*price indicative
- RS stock no.:
- 865-542
- Mfr. Part No.:
- S340476W
- Manufacturer:
- Schneider Electric
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Socket | |
| LAN Category | Cat6 | |
| Mount Type | Flush | |
| Number of Ports | 1 | |
| Connector Type | IDC | |
| Connector Gender | Female | |
| Shield Type | STP | |
| IP Rating | IP21 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Series | Ovalis | |
| Depth | 41.7mm | |
| Length | 71mm | |
| Width | 71mm | |
| Standards/Approvals | TIA/EIA-568 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 | ||
Product Type Socket | ||
LAN Category Cat6 | ||
Mount Type Flush | ||
Number of Ports 1 | ||
Connector Type IDC | ||
Connector Gender Female | ||
Shield Type STP | ||
IP Rating IP21 | ||
Termination Type IDC | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Series Ovalis | ||
Depth 41.7mm | ||
Length 71mm | ||
Width 71mm | ||
Standards/Approvals TIA/EIA-568 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric High performance socket designed for efficient network connections. This device ensures reliable communication and compatibility across various devices while maintaining a sleek design suitable for modern interiors.
Designed for indoor use with a robust anthracite finish
Equipped with RJ45 connectivity, supporting Cat.6 standards up to 250 MHz
Features a flush-mounted design for seamless integration into wall surfaces
Made from UV-resistant plastic, ensuring durability and longevity
1
30
38
68
Related links
- Schneider Electric Ovalis Series Socket Female Cat6 STP Shield 1 Port
- Schneider Electric Ovalis Series Socket Female Cat6a STP Shield 1 Port
- Schneider Electric Odace Series Socket Female Cat6 STP Shield 1 Port
- Schneider Electric Unica Series RJ45 Socket Female Cat6 STP Shield Rectangular 1 Port 8 Way
- Schneider Electric Odace Series RJ45 Socket Female Cat6 STP Shield Circular 1 Port 1 Way
- Schneider Electric Odace Series Socket Female Cat6a STP Shield 1 Port
- Schneider Electric Ovalis C Series RJ45 Socket Female Cat6a STP Shield Straight 1 Port 8 Way
- Schneider Electric Ovalis Series RJ45 Socket Female Cat6 Shielded Circular 1 Port 1 Way
