Schneider Electric Ovalis Series Socket Female, Flush, Cat6a STP Shield 1 Port, Repacked
- RS stock no.:
- 865-543
- Mfr. Part No.:
- S340477W
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 462,12
(exc. VAT)
R 531,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 462.12 |
| 10 + | R 450.57 |
*price indicative
- RS stock no.:
- 865-543
- Mfr. Part No.:
- S340477W
- Manufacturer:
- Schneider Electric
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Socket | |
| LAN Category | Cat6a | |
| Mount Type | Flush | |
| Number of Ports | 1 | |
| Connector Type | IDC | |
| Connector Gender | Female | |
| Shield Type | STP | |
| IP Rating | IP21 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Depth | 41.7mm | |
| Standards/Approvals | TIA/EIA-568 | |
| Length | 71mm | |
| Width | 71mm | |
| Series | Ovalis | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 | ||
Product Type Socket | ||
LAN Category Cat6a | ||
Mount Type Flush | ||
Number of Ports 1 | ||
Connector Type IDC | ||
Connector Gender Female | ||
Shield Type STP | ||
IP Rating IP21 | ||
Termination Type IDC | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Depth 41.7mm | ||
Standards/Approvals TIA/EIA-568 | ||
Length 71mm | ||
Width 71mm | ||
Series Ovalis | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric RJ45 Socket enhances connectivity with a stylish design, specifically intended for internal use. This High performance RJ45 socket ensures reliable data transmission within your multimedia applications.
Reconditioned to reduce environmental impact by 0.508 kg CO2
Constructed with anti-UV plastic and PBT for durability
Supports Cat.6A connectivity, functioning efficiently up to 500 MHz
Includes a coloured finish in anthracite (RAL 7021) for aesthetics
1
29
36
65
Related links
- Schneider Electric Ovalis Series Socket Female Cat6a STP Shield 1 Port
- Schneider Electric Ovalis C Series RJ45 Socket Female Cat6a STP Shield Straight 1 Port 8 Way
- Schneider Electric Odace Series Socket Female Cat6a STP Shield 1 Port
- Schneider Electric Ovalis Series Socket Female Cat6 STP Shield 1 Port
- Schneider Electric Odace Series Socket Female Cat6 STP Shield 1 Port
- Schneider Electric Unica Series RJ45 Socket Female Cat6a FTP Shield Rectangular 1 Port 8 Way
- Schneider Electric Ovalis Series RJ45 Socket Female Cat6 Shielded Circular 1 Port 1 Way
- Molex CES Synergy DataGate Series Ethernet Connector Female Cat6a STP Shield 1 Port 1 Way
