Telegartner UMJ-SL Series Connector Male, Cable, Cat6a Shielded Straight 1 Port 8 Way

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

R 302,58

(exc. VAT)

R 347,97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9R 302.58-
10 +R 295.022%

*price indicative

RS stock no.:
851-438
Mfr. Part No.:
100122962
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Ethernet Connector Type

RJ45

Product Type

Connector

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45

Shield Type

Shielded

Orientation

Straight

Magnetic

No

IP Rating

IP20, IP2X, IPX0

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

IDC

Maximum Operating Temperature

85°C

Depth

17.5mm

Standards/Approvals

UL

Width

18mm

Series

UMJ-SL

Length

32.5mm

COO (Country of Origin):
DE
The Telegartner Connector module facilitates seamless connectivity for RJ45/11/12 plugs, ensuring reliable performance for various networking applications with Advanced compatibility.

Supports Power over Ethernet+ according to IEEE 802.3at for enhanced power delivery

Designed for 10 Gigabit Ethernet applications for high-speed data transmission

Compliant with IEC 60603-7-41 connector standards for assured quality

Features a RoHS-compliant design that meets environmental regulations

Constructed with UL94 V0 rated materials for improved safety and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy