Telegartner AMJ-SL Series Connector Female, Screw, Cat6a Shielded Straight 1 Port 8 Way
- RS stock no.:
- 851-434
- Mfr. Part No.:
- 100023205
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 507,32
(exc. VAT)
R 583,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 12 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 507.32 |
| 10 + | R 494.64 |
*price indicative
- RS stock no.:
- 851-434
- Mfr. Part No.:
- 100023205
- Manufacturer:
- Telegartner
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Screw | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 21.9mm | |
| Standards/Approvals | UL | |
| Series | AMJ-SL | |
| Length | 44.1mm | |
| Depth | 14.8mm | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Screw | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Light Pipes No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 21.9mm | ||
Standards/Approvals UL | ||
Series AMJ-SL | ||
Length 44.1mm | ||
Depth 14.8mm | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Telegartner Module is designed for RJ45/11/12 plugs, offering superior connectivity for high-performance networking applications.,
Designed for Category 6 performance, ensuring reliable data transmission
Supports Power over Ethernet (PoE) as per IEEE standards for enhanced flexibility
Withstands a minimum of 750 mating cycles for long-lasting durability
Constructed from premium materials including nickel-plated zinc diecast for corrosion resistance
Features a robust strain relief system, meeting high durability standards
Compatible with both T568A and T568B wiring configurations for versatile installations
Related links
- Telegartner AMJ-SL Series Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Telegartner UMJ-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner AMJ Series RJ45 Connector Female, Cat6a Shielded Straight 1 Port
- Telegartner AMJ-SL AMJ Cat.8.1 Modul AMJ Kupplung K UMJ Kupplung K Series, RJ45
- Telegartner MFP8 Series Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner UFP8 Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
