Phoenix Contact CUC Series RJ45 Connector, Plug-in, Cat5 Angled 1 Port 6 Way
- RS stock no.:
- 517-958
- Mfr. Part No.:
- 1406338
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 517-958
- Mfr. Part No.:
- 1406338
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Plug-in | |
| Number of Ways | 6 | |
| Connector Type | RJ45 | |
| Orientation | Angled | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 37.95mm | |
| Hazardous Area Certification | No | |
| Width | 13.65mm | |
| Standards/Approvals | IEC 11801:2002, IEC 60068-2-6, RoHS | |
| Series | CUC | |
| Depth | 40mm | |
| Contact Material | Copper Tin | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Plug-in | ||
Number of Ways 6 | ||
Connector Type RJ45 | ||
Orientation Angled | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 37.95mm | ||
Hazardous Area Certification No | ||
Width 13.65mm | ||
Standards/Approvals IEC 11801:2002, IEC 60068-2-6, RoHS | ||
Series CUC | ||
Depth 40mm | ||
Contact Material Copper Tin | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- PL
The Phoenix Contact RJ45 connector features a design suitable for IP20 protection, with six positions and supports speeds up to 100 Mbps. It is compatible with CAT5 standards (IEC 11801 2002) and made of metal. The connection method is insulation displacement, accommodating connection cross sections of AWG 26 to 24. The cable outlet is angled, providing a high degree of resistance to vibration, 360° shielding, and one-piece design. The connector also offers tool-free assembly, and is specifically designed for VARAN systems.
Easy and time saving assembly with IDC fast connection technology
Can be used internationally due to EAC, UL 1863, and CAN or CSA C22.2
Ideal companion for servicing or repairs in the field no special tools required for mounting
Related links
- Phoenix Contact CUC Series RJ45 Connector Cat5 360° Shielded Angled 1 Port 6 Way
- Phoenix Contact CUC Series RJ45 Connector, Cat5 Straight 1 Port
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Unshielded Straight 1 Port 2 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Shielded Right Angle 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Unshielded Straight 1 Port 2 Way
- Phoenix Contact CUC Series RJ45 Connector Male, Cat6a Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat6 Unshielded Straight 1 Port 8 Way
