TE Connectivity 4-2120 Series Ethernet Connector Female, Panel Mount, Cat6 Copper Shield Straight 1 Port 8 Way
- RS stock no.:
- 481-701
- Distrelec Article No.:
- 304-49-938
- Mfr. Part No.:
- 4-2120871-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 10 units)*
R 4 358,75
(exc. VAT)
R 5 012,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 4,358.75 | R 435.875 |
*price indicative
- RS stock no.:
- 481-701
- Distrelec Article No.:
- 304-49-938
- Mfr. Part No.:
- 4-2120871-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Copper | |
| Orientation | Straight | |
| IP Rating | IP67, IP65 | |
| LED | No | |
| Termination Type | RJ45 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | 4-2120 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Copper | ||
Orientation Straight | ||
IP Rating IP67, IP65 | ||
LED No | ||
Termination Type RJ45 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series 4-2120 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The TE Connectivity RJ45 connector offers a robust solution for your networking needs, designed to optimise performance in industrial environments. With its metal jack construction and compatibility with CAT5E standards, this connector ensures reliable signal transmission and durability. Its compact 90-degree design allows for versatile installation options, while the IP65 and IP67 ratings provide excellent protection against dust and moisture. This connector is ideal for applications requiring stable connectivity and efficiency, making it a key component in industrial and commercial networking setups.
Constructed with a nickel shield plating for enhanced durability
Standard latch orientation ensures secure connections
Black thermoplastic housing provides a sleek aesthetic while reinforcing strength
Designed for single port configurations, which simplifies installation
Matte finish on shield plating reduces reflections and enhances signal integrity
Rated for a maximum current of 0.5 A, making it suitable for various applications
Compatible with a standard 1.02 mm centreline pitch for easy integration
Includes compliance with EU RoHS and REACH regulations for environmental responsibility
Suitable for panel mounting, providing flexibility in installation options
Related links
- TE Connectivity 1987236 Series RJ45 Connector Male Cat5e Copper Shield Straight 1 Port 8 Way
- Hirose TM21P Series RJ45 Connector Male Cat5e Tin Plated Copper Shield Straight 1 Port 8 Way
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 1 Port 8 Way
- TUK Limited SKF Series Modular Jack Female Cat6 UTP Shield Straight 1 Port 8 Way
- RS PRO Ethernet Connector Female Cat6 Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat6 Shielded Straight 1 Port 8 Way
- TE Connectivity RJ45 Series Series Ethernet Connector Female Cat6 Shielded Straight 1 Port 8 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 Shielded Straight 4 Port 8 Way
