TE Connectivity 4065 Series Ethernet Connector Female, Panel Mount, Cat5 Copper Shield Right Angle 1 Port 8 Way
- RS stock no.:
- 477-319
- Distrelec Article No.:
- 304-49-953
- Mfr. Part No.:
- 406549-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
R 3 890,72
(exc. VAT)
R 4 474,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,890.72 | R 38.907 |
*price indicative
- RS stock no.:
- 477-319
- Distrelec Article No.:
- 304-49-953
- Mfr. Part No.:
- 406549-5
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Copper | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Solder | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Series | 4065 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Copper | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Solder | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Series 4065 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin over Nickel | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced modular jack assembly redefines connectivity with its seamless integration into high-performance applications. Designed with precision, it features a robust RJ45 interface suitable for diverse electronic configurations. The assembly boasts reliable grounding options, ensuring optimal signal integrity in any setup. With an intuitive design that supports through-hole soldering and a compact footprint, it easily accommodates various PCB designs. The inclusion of dual green LEDs enhances visual indicators for power or status, facilitating effective troubleshooting and operational monitoring.
Standard connector profile delivers reliability in various applications
Inverted latch orientation provides secure mating for enhanced durability
Shielded construction minimises interference for superior performance
High-temperature thermoplastic housing ensures robustness under extreme conditions
Dual PCB ground tabs offer versatile grounding configurations
Tin-lead shield plating guarantees excellent conductivity
Right-angle PCB mount orientation maximises space efficiency on your boards
Compatible with CAT 5 performance category for enhanced data transmission
Related links
- TE Connectivity 2-6116 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity AMPMETRIMATE Series RJ45 Connector Female Cat5 Copper Shield Right Angle 2 Port 8 Way
- ERNI RJ Connector Module Female Cat5 Copper Shield Right Angle 1 Port
- Abracon ARJM11 Series Ethernet Connector Female Cat5, Cat6 Brass Shield Right Angle 1 Port 8 Way
- TE Connectivity 4-2120 Series Ethernet Connector Female Cat6 Copper Shield Straight 1 Port 8 Way
- TE Connectivity 5406299 Series RJ45 Connector Female Cat5e Copper Shield Right Angle 1 Port 8 Way
- Hirose TM24R Series RJ45 Connector Female Through Hole, Cat5 STP Shield Right Angle 1 Port 8 Way
- TE Connectivity 2-406549 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
