TE Connectivity RAYCHEM Series Connector Male, Threaded Mount Straight
- RS stock no.:
- 480-022
- Distrelec Article No.:
- 302-68-775
- Mfr. Part No.:
- 118345-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
R 7 939,93
(exc. VAT)
R 9 130,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,939.93 |
*price indicative
- RS stock no.:
- 480-022
- Distrelec Article No.:
- 302-68-775
- Mfr. Part No.:
- 118345-000
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Mount Type | Threaded Mount | |
| Connector Type | Jack | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | RAYCHEM | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Mount Type Threaded Mount | ||
Connector Type Jack | ||
Connector Gender Male | ||
Orientation Straight | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Series RAYCHEM | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity data bus jack designed with a threaded style and pin contact type, offers a reliable solution for various electronic applications. Engineered to withstand operating temperatures up to 125 °C, it ensures optimum performance in demanding environments. Constructed with a focus on functionality and durability, the device is compatible with a range of cable assemblies and data bus components, making it a versatile addition to any project. Its non-compliant status with certain regulatory directives warrants careful consideration, yet its robust features and applications truly set it apart. This component is ideal for professionals seeking high-quality connectivity options, fostering seamless communication across electronic systems.
Threaded design enhances secure connections under various conditions
Pin contact type promotes effective signal transmission
Optimized for high-temperature environments, ensuring reliability
Versatile compatibility with multiple cable assemblies
Clear usage instructions available for easy installation
Non-compliant materials identified for informed decision-making
Halogen-free construction aligns with environmental considerations
Related links
- TE Connectivity RAYCHEM Series RJ45 Connector Male, Cable Straight 1 Port 1 Way
- TE Connectivity RAYCHEM Series Cable 0.75 mm² Red Sheath Polymer
- TE Connectivity RAYCHEM Series Cable 0.25 mm² Black, White Sheath Polymer
- TE Connectivity RAYCHEM Series Red 20 AWG Hook Up Wire 2820223021, Polyvinylidene Fluoride
- TE Connectivity Circular Connector Threaded Mount Female, RAYCHEM Series
- TE Connectivity, Raychem TXR Straight Circular Connector Backshell
- TE Connectivity 19 Straight Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Circular Connectors
